
PSMN012-100YSFX | |
|---|---|
DigiKey Part Number | 1727-PSMN012-100YSFXTR-ND - Tape & Reel (TR) 1727-PSMN012-100YSFXCT-ND - Cut Tape (CT) 1727-PSMN012-100YSFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN012-100YSFX |
Description | NEXTPOWER 80/100V MOSFETS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 65A (Tc) 130W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 11.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 100 | 18,05410 Kč | 1 805,41 Kč |
| 500 | 14,29586 Kč | 7 147,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,07617 Kč | 16 614,25 Kč |
| 3 000 | 10,23967 Kč | 30 719,01 Kč |
| 4 500 | 9,81358 Kč | 44 161,11 Kč |
| 7 500 | 9,33490 Kč | 70 011,75 Kč |
| 10 500 | 9,05152 Kč | 95 040,96 Kč |
| 15 000 | 8,77620 Kč | 131 643,00 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


