D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK
Nexperia: Your Trusted Supplier for Silicon Carbide (SiC) Solutions
Thin Silicon Carbide Explained – SiC Basics

PSC2065JJ

DigiKey Part Number
1727-PSC2065JJTR-ND - Tape & Reel (TR)
1727-PSC2065JJCT-ND - Cut Tape (CT)
1727-PSC2065JJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSC2065JJ
Description
DIODE SIC 650V 20A D2PAK R2P
Customer Reference
Detailed Description
Diode 650 V 20A Surface Mount D2PAK R2P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
180 µA @ 650 V
Capacitance @ Vr, F
680pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK R2P
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,82000 Kč184,82 Kč
10126,34200 Kč1 263,42 Kč
10099,93700 Kč9 993,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80081,64769 Kč65 318,15 Kč
Manufacturers Standard Package
Unit Price without VAT:184,82000 Kč
Unit Price with VAT:223,63220 Kč