



PSC1665LQ | |
|---|---|
DigiKey Part Number | 1727-PSC1665LQ-ND |
Manufacturer | |
Manufacturer Product Number | PSC1665LQ |
Description | DIODE SIL CARB 650V 16A TO2472 |
Customer Reference | |
Detailed Description | Diode 650 V 16A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 16 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 650 V | |
Capacitance @ Vr, F | 475pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 136,10900 Kč | 1 361,09 Kč |
| 450 | 86,08387 Kč | 38 737,74 Kč |
| 900 | 81,44611 Kč | 73 301,50 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |

