



PSC1065KQ | |
|---|---|
DigiKey Part Number | 1727-PSC1065KQ-ND |
Manufacturer | |
Manufacturer Product Number | PSC1065KQ |
Description | DIODE SIL CARBIDE 650V 10A TO220 |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 340pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 53,83900 Kč | 538,39 Kč |
| 100 | 37,61790 Kč | 3 761,79 Kč |
| 500 | 30,69530 Kč | 15 347,65 Kč |
| 1 000 | 28,47119 Kč | 28 471,19 Kč |
| 2 000 | 26,60163 Kč | 53 203,26 Kč |
| 5 000 | 24,93513 Kč | 124 675,65 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |

