PSC1065HJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSC1065HJ
Nexperia: Your Trusted Supplier for Silicon Carbide (SiC) Solutions
Thin Silicon Carbide Explained – SiC Basics

PSC1065HJ

DigiKey Part Number
1727-PSC1065HJTR-ND - Tape & Reel (TR)
1727-PSC1065HJCT-ND - Cut Tape (CT)
1727-PSC1065HJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSC1065HJ
Description
DIODE SIL CARB 650V 10A TO2522
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount TO-252-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Capacitance @ Vr, F
36pF @ 400V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 963
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,00000 Kč98,00 Kč
1064,22800 Kč642,28 Kč
5049,66800 Kč2 483,40 Kč
10044,98050 Kč4 498,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,27350 Kč78 183,75 Kč
5 00031,20900 Kč156 045,00 Kč
Manufacturers Standard Package
Unit Price without VAT:98,00000 Kč
Unit Price with VAT:118,58000 Kč