Diode 650 V 10A Surface Mount TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 10A Surface Mount TO-252-2
Nexperia: Your Trusted Supplier for Silicon Carbide (SiC) Solutions
Thin Silicon Carbide Explained – SiC Basics

PSC1065H-QJ

DigiKey Part Number
1727-PSC1065H-QJTR-ND - Tape & Reel (TR)
1727-PSC1065H-QJCT-ND - Cut Tape (CT)
1727-PSC1065H-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSC1065H-QJ
Description
DIODE SIL CARB 650V 10A TO2522
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount TO-252-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Capacitance @ Vr, F
36pF @ 400V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1067,95000 Kč679,50 Kč
10048,12320 Kč4 812,32 Kč
50041,25100 Kč20 625,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,29301 Kč60 732,52 Kč
5 00023,01381 Kč115 069,05 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč