



PSC0665KQ | |
|---|---|
DigiKey Part Number | 1727-PSC0665KQTR-ND - Tape & Reel (TR) 1727-PSC0665KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSC0665KQ |
Description | DIODE SIL CARBIDE 650V 6A TO220 |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 650 V | |
Capacitance @ Vr, F | 225pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 76,60100 Kč | 766,01 Kč |
| 100 | 54,63890 Kč | 5 463,89 Kč |
| 500 | 48,12616 Kč | 24 063,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,95090 Kč | 18 950,90 Kč |
| 2 000 | 17,58751 Kč | 35 175,02 Kč |
| 3 000 | 16,89317 Kč | 50 679,51 Kč |
| 5 000 | 16,11315 Kč | 80 565,75 Kč |
| 7 000 | 15,65143 Kč | 109 560,01 Kč |
| 10 000 | 15,48603 Kč | 154 860,30 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |

