
PRTR5V0U4AD,125 | |
|---|---|
DigiKey Part Number | 2156-PRTR5V0U4AD125-ND |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U4AD,125 |
Description | TVS DIODE 5.5VWM SC74 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-74 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 414 | 2,52600 Kč | 6 097,76 Kč |
| Unit Price without VAT: | 2,52600 Kč |
|---|---|
| Unit Price with VAT: | 3,05646 Kč |



