Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6
Automotive DFN Packages
Introducing Automotive DFN packages

PRMD2Z

DigiKey Part Number
1727-7393-2-ND - Tape & Reel (TR)
1727-7393-1-ND - Cut Tape (CT)
1727-7393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRMD2Z
Description
TRANS PREBIAS 1NPN 1PNP 6DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
230MHz
Power - Max
480mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1412-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč