



PRMD16Z | |
|---|---|
DigiKey Part Number | 1727-7392-2-ND - Tape & Reel (TR) 1727-7392-1-ND - Cut Tape (CT) 1727-7392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRMD16Z |
Description | TRANS PREBIAS 1NPN 1PNP 6DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz | |
Power - Max | 480mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1412-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,45200 Kč | 34,52 Kč |
| 100 | 2,15340 Kč | 215,34 Kč |
| 500 | 1,58422 Kč | 792,11 Kč |
| 1 000 | 1,39940 Kč | 1 399,40 Kč |
| 2 000 | 1,24353 Kč | 2 487,06 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |











