
PNU650300AEJJ | |
|---|---|
DigiKey Part Number | 1727-PNU650300AEJJTR-ND - Tape & Reel (TR) 1727-PNU650300AEJJCT-ND - Cut Tape (CT) 1727-PNU650300AEJJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU650300AEJJ |
Description | DIODE STD 650V 30A D2PAK R2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 13pF @ 400V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package D2PAK R2P |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,26293 Kč | 12 210,34 Kč |
| Unit Price without VAT: | 15,26293 Kč |
|---|---|
| Unit Price with VAT: | 18,46815 Kč |

