
PNU65010ERX | |
|---|---|
DigiKey Part Number | 1727-PNU65010ERXTR-ND - Tape & Reel (TR) 1727-PNU65010ERXCT-ND - Cut Tape (CT) 1727-PNU65010ERXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU65010ERX |
Description | DIODE STANDARD 650V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 650 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 50 | 6,07500 Kč | 303,75 Kč |
| 100 | 5,33200 Kč | 533,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05260 Kč | 9 157,80 Kč |
| 6 000 | 2,78039 Kč | 16 682,34 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |




