


PNU65010EPX | |
|---|---|
DigiKey Part Number | 1727-PNU65010EPXTR-ND - Tape & Reel (TR) 1727-PNU65010EPXCT-ND - Cut Tape (CT) 1727-PNU65010EPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU65010EPX |
Description | DIODE STD 650V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 1A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 650 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 50 | 6,39500 Kč | 319,75 Kč |
| 100 | 5,61610 Kč | 561,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22858 Kč | 9 685,74 Kč |
| 6 000 | 2,94360 Kč | 17 661,60 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

