PNE20080CPE-QZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 25,38000 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 30,79000 Kč
Datasheet
PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMEG060T100CLPEZ
Recovery Rectifiers in CFP15B | Datasheet Preview

PNE20080CPE-QZ

DigiKey Part Number
1727-PNE20080CPE-QZTR-ND - Tape & Reel (TR)
1727-PNE20080CPE-QZCT-ND - Cut Tape (CT)
1727-PNE20080CPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE20080CPE-QZ
Description
DIODE ARRAY GP 200V 4A CFP15B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-277, 3-PowerDFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
4A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
CFP15B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,38000 Kč25,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,63468 Kč38 173,40 Kč
10 0007,10329 Kč71 032,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,38000 Kč
Unit Price with VAT:30,70980 Kč