


PNE20060EPEZ | |
|---|---|
DigiKey Part Number | 1727-PNE20060EPEZTR-ND - Tape & Reel (TR) 1727-PNE20060EPEZCT-ND - Cut Tape (CT) 1727-PNE20060EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20060EPEZ |
Description | DIODE STANDARD 200V 6A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount CFP15B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package CFP15B |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 6 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 8,31310 Kč | 831,31 Kč |
| 500 | 6,38172 Kč | 3 190,86 Kč |
| 1 000 | 5,75870 Kč | 5 758,70 Kč |
| 2 000 | 5,23449 Kč | 10 468,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,66685 Kč | 23 334,25 Kč |
| 10 000 | 4,31597 Kč | 43 159,70 Kč |
| 15 000 | 4,13725 Kč | 62 058,75 Kč |
| 25 000 | 3,93647 Kč | 98 411,75 Kč |
| 35 000 | 3,81762 Kč | 133 616,70 Kč |
| 50 000 | 3,70211 Kč | 185 105,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

