Parametric Equivalent



PNE20060CPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PNE20060CPE-QZTR-ND - Tape & Reel (TR) 1727-PNE20060CPE-QZCT-ND - Cut Tape (CT) 1727-PNE20060CPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20060CPE-QZ |
Description | DIODE ARRAY GP 200V 3A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 3A | Package / Case TO-277, 3-PowerDFN |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 3 A | Supplier Device Package CFP15B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNE20060CPEZ | Nexperia USA Inc. | 4 460 | 1727-PNE20060CPEZCT-ND | 22,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,10100 Kč | 25 505,00 Kč |
| 10 000 | 4,73089 Kč | 47 308,90 Kč |
| 15 000 | 4,54236 Kč | 68 135,40 Kč |
| 25 000 | 4,46995 Kč | 111 748,75 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


