



PNE20040EPX | |
|---|---|
DigiKey Part Number | 1727-PNE20040EPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNE20040EPX |
Description | DIODE STD 200V 4A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH3DFSH | Taiwan Semiconductor Corporation | 11 966 | 1801-ESH3DFSHCT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24685 Kč | 9 740,55 Kč |
| 6 000 | 2,96800 Kč | 17 808,00 Kč |
| 9 000 | 2,96529 Kč | 26 687,61 Kč |
| Unit Price without VAT: | 3,24685 Kč |
|---|---|
| Unit Price with VAT: | 3,92869 Kč |


