PNE20040EPEZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 19,95000 Kč
Datasheet
Diode 200 V 4A Surface Mount CFP15B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 4A Surface Mount CFP15B
Recovery Rectifiers in CFP15B | Datasheet Preview

PNE20040EPEZ

DigiKey Part Number
1727-PNE20040EPEZTR-ND - Tape & Reel (TR)
1727-PNE20040EPEZCT-ND - Cut Tape (CT)
1727-PNE20040EPEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE20040EPEZ
Description
DIODE STANDARD 200V 4A CFP15B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
61pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
CFP15B
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
930 mV @ 4 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PUUP3DTaiwan Semiconductor Corporation6 0001801-PUUP3DCT-ND19,95000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,01100 Kč120,11 Kč
1007,78190 Kč778,19 Kč
5005,95840 Kč2 979,20 Kč
1 0005,37045 Kč5 370,45 Kč
2 0004,87553 Kč9 751,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,33966 Kč21 698,30 Kč
10 0004,00835 Kč40 083,50 Kč
15 0003,83961 Kč57 594,15 Kč
25 0003,65000 Kč91 250,00 Kč
35 0003,53776 Kč123 821,60 Kč
50 0003,42868 Kč171 434,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč