Similar
Similar



PNE20040CPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PNE20040CPE-QZTR-ND - Tape & Reel (TR) 1727-PNE20040CPE-QZCT-ND - Cut Tape (CT) 1727-PNE20040CPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20040CPE-QZ |
Description | DIODE ARRAY GP 200V 2A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 2A Surface Mount TO-277, 3-PowerDFN |
Category | Reverse Recovery Time (trr) 25 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-277, 3-PowerDFN |
Current - Average Rectified (Io) (per Diode) 2A | Supplier Device Package CFP15B |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR30170MFST1G | onsemi | 1 416 | 488-MBR30170MFST1GCT-ND | 62,99000 Kč | Similar |
| MBR30170MFST3G | onsemi | 5 036 | 488-MBR30170MFST3GCT-ND | 62,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,58108 Kč | 17 905,40 Kč |
| 10 000 | 3,30110 Kč | 33 011,00 Kč |
| 15 000 | 3,15845 Kč | 47 376,75 Kč |
| 25 000 | 2,99820 Kč | 74 955,00 Kč |
| 35 000 | 2,93447 Kč | 102 706,45 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


