PNE20040CPE-QZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 416
Unit Price: 62,99000 Kč
Datasheet

Similar


onsemi
In Stock: 5 036
Unit Price: 62,99000 Kč
Datasheet
Diode Array 1 Pair Common Anode 200 V 2A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 200 V 2A Surface Mount TO-277, 3-PowerDFN
Recovery Rectifiers in CFP15B | Datasheet Preview

PNE20040CPE-QZ

DigiKey Part Number
1727-PNE20040CPE-QZTR-ND - Tape & Reel (TR)
1727-PNE20040CPE-QZCT-ND - Cut Tape (CT)
1727-PNE20040CPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE20040CPE-QZ
Description
DIODE ARRAY GP 200V 2A CFP15B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 2A Surface Mount TO-277, 3-PowerDFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-277, 3-PowerDFN
Current - Average Rectified (Io) (per Diode)
2A
Supplier Device Package
CFP15B
Voltage - Forward (Vf) (Max) @ If
980 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR30170MFST1Gonsemi1 416488-MBR30170MFST1GCT-ND62,99000 KčSimilar
MBR30170MFST3Gonsemi5 036488-MBR30170MFST3GCT-ND62,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,58108 Kč17 905,40 Kč
10 0003,30110 Kč33 011,00 Kč
15 0003,15845 Kč47 376,75 Kč
25 0002,99820 Kč74 955,00 Kč
35 0002,93447 Kč102 706,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč