



PNE200100CPEZ | |
|---|---|
DigiKey Part Number | 1727-PNE200100CPEZTR-ND - Tape & Reel (TR) 1727-PNE200100CPEZCT-ND - Cut Tape (CT) 1727-PNE200100CPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE200100CPEZ |
Description | DIODE ARRAY GP 200V 5A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,70000 Kč | 38,70 Kč |
| 10 | 24,40500 Kč | 244,05 Kč |
| 50 | 18,22180 Kč | 911,09 Kč |
| 100 | 16,22660 Kč | 1 622,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,61108 Kč | 48 055,40 Kč |
| 10 000 | 8,97613 Kč | 89 761,30 Kč |
| Unit Price without VAT: | 38,70000 Kč |
|---|---|
| Unit Price with VAT: | 46,82700 Kč |

