Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN
Recovery Rectifiers in CFP15B | Datasheet Preview

PNE200100CPE-QZ

DigiKey Part Number
1727-PNE200100CPE-QZTR-ND - Tape & Reel (TR)
1727-PNE200100CPE-QZCT-ND - Cut Tape (CT)
1727-PNE200100CPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE200100CPE-QZ
Description
DIODE ARRAY GP 200V 5A CFP15B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Nexperia USA Inc.
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
175°C
Diode Configuration
1 Pair Common Cathode
Grade
Automotive
Technology
Standard
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
200 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
5A
Package / Case
TO-277, 3-PowerDFN
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Supplier Device Package
CFP15B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNE200100CPEZNexperia USA Inc.10 2451727-PNE200100CPEZCT-ND31,29000 KčParametric Equivalent
In-Stock: 4 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1021,14500 Kč211,45 Kč
10014,10860 Kč1 410,86 Kč
50011,09156 Kč5 545,78 Kč
1 00010,12062 Kč10 120,62 Kč
2 0009,30380 Kč18 607,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,68736 Kč33 436,80 Kč
10 0006,23032 Kč62 303,20 Kč
15 0006,14455 Kč92 168,25 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč