New at DigiKey
SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMZB220VPEYL

DigiKey Part Number
1727-PMZB220VPEYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMZB220VPEYL
Description
PMZB220VPE/SOT883B/XQFN3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 1.2A (Ta) 340mW (Ta), 3.5W (Tc) Surface Mount SOT-883
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
355mOhm @ 1.2A, 4.5V
Vgs(th) (Max) @ Id
830mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
67.8 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
340mW (Ta), 3.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,20929 Kč22 092,90 Kč
20 0002,03006 Kč40 601,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,20929 Kč
Unit Price with VAT:2,67324 Kč