


PMZB150UNEYL | |
|---|---|
DigiKey Part Number | 1727-2326-2-ND - Tape & Reel (TR) 1727-2326-1-ND - Cut Tape (CT) 1727-2326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB150UNEYL |
Description | MOSFET N-CH 20V 1.5A DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 350mW (Ta), 6.25W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 93 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,51500 Kč | 55,15 Kč |
| 100 | 3,48380 Kč | 348,38 Kč |
| 500 | 2,59926 Kč | 1 299,63 Kč |
| 1 000 | 2,31361 Kč | 2 313,61 Kč |
| 2 000 | 2,07269 Kč | 4 145,38 Kč |
| 5 000 | 1,81152 Kč | 9 057,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64994 Kč | 16 499,40 Kč |
| 20 000 | 1,51397 Kč | 30 279,40 Kč |
| 30 000 | 1,44470 Kč | 43 341,00 Kč |
| 50 000 | 1,36687 Kč | 68 343,50 Kč |
| 70 000 | 1,32077 Kč | 92 453,90 Kč |
| 100 000 | 1,28142 Kč | 128 142,00 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |





