PMZ950UPEYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 278 106
Unit Price: 2,30978 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 449
Unit Price: 5,88000 Kč
Datasheet
P-Channel 20 V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883
DFN0606 MOSFETs

PMZ950UPEYL

DigiKey Part Number
1727-2324-2-ND - Tape & Reel (TR)
1727-2324-1-ND - Cut Tape (CT)
1727-2324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ950UPEYL
Description
MOSFET P-CH 20V 500MA DFN1006-3
Customer Reference
Detailed Description
P-Channel 20 V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,15800 Kč41,58 Kč
1002,59750 Kč259,75 Kč
5001,91754 Kč958,77 Kč
1 0001,69706 Kč1 697,06 Kč
2 0001,51102 Kč3 022,04 Kč
5 0001,30923 Kč6 546,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,18427 Kč11 842,70 Kč
20 0001,07910 Kč21 582,00 Kč
30 0001,02549 Kč30 764,70 Kč
50 0000,96524 Kč48 262,00 Kč
70 0000,92956 Kč65 069,20 Kč
100 0000,89487 Kč89 487,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč