PMV65UNEAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 12,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 20 V 2.8A (Ta) 940mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV65UNEAR

DigiKey Part Number
1727-PMV65UNEARTR-ND - Tape & Reel (TR)
1727-PMV65UNEARCT-ND - Cut Tape (CT)
1727-PMV65UNEARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV65UNEAR
Description
MOSFET N-CH 20V 2.8A TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.8A (Ta) 940mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
291 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
940mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
TO-236AB
Rds On (Max) @ Id, Vgs
73mOhm @ 2.8A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDG6332C-F085onsemi0488-FDG6332C-F085TR-ND0,00000 KčSimilar
MGSF2N02ELT1Gonsemi0MGSF2N02ELT1GOSCT-ND12,10000 KčSimilar
NTR4501NT3onsemi0NTR4501NT3-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,56800 Kč55,68 Kč
1003,50580 Kč350,58 Kč
5002,61110 Kč1 305,55 Kč
1 0002,32226 Kč2 322,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,82632 Kč5 478,96 Kč
6 0001,65280 Kč9 916,80 Kč
9 0001,56432 Kč14 078,88 Kč
15 0001,46488 Kč21 973,20 Kč
21 0001,45814 Kč30 620,94 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč