PMV45EN-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 26 163
Unit Price: 12,39000 Kč
Datasheet
New Product
N-Channel 30 V 5.1A (Ta) 1.12W (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV45EN-TR

DigiKey Part Number
1727-PMV45EN-TR-ND - Tape & Reel (TR)
1727-PMV45EN-TRCT-ND - Cut Tape (CT)
1727-PMV45EN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV45EN-TR
Description
PMV45EN-T/SOT23/TO-236AB
Customer Reference
Detailed Description
N-Channel 30 V 5.1A (Ta) 1.12W (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 4.5V
Rds On (Max) @ Id, Vgs
42mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
209 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.12W (Ta)
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,52200 Kč55,22 Kč
1003,47940 Kč347,94 Kč
5002,59074 Kč1 295,37 Kč
1 0002,30306 Kč2 303,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93679 Kč5 810,37 Kč
6 0001,75204 Kč10 512,24 Kč
9 0001,65782 Kč14 920,38 Kč
15 0001,55191 Kč23 278,65 Kč
21 0001,48916 Kč31 272,36 Kč
30 0001,42817 Kč42 845,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč