
PMV37EN2R | |
|---|---|
DigiKey Part Number | 1727-2306-2-ND - Tape & Reel (TR) 1727-2306-1-ND - Cut Tape (CT) 1727-2306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV37EN2R |
Description | MOSFET N-CH 30V 4.5A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 510mW (Ta), 5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV37EN2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 209 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,74600 Kč | 374,60 Kč |
| 500 | 2,79652 Kč | 1 398,26 Kč |
| 1 000 | 2,48931 Kč | 2 489,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90494 Kč | 5 714,82 Kč |
| 6 000 | 1,72299 Kč | 10 337,94 Kč |
| 9 000 | 1,63021 Kč | 14 671,89 Kč |
| 15 000 | 1,52591 Kč | 22 888,65 Kč |
| 21 000 | 1,46412 Kč | 30 746,52 Kč |
| 30 000 | 1,40406 Kč | 42 121,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




