
PMV33UPE,215 | |
|---|---|
DigiKey Part Number | 1727-1376-2-ND - Tape & Reel (TR) 1727-1376-1-ND - Cut Tape (CT) 1727-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV33UPE,215 |
Description | MOSFET P-CH 20V 4.4A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.4A (Ta) 490mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV33UPE,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1820 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 10,94600 Kč | 109,46 Kč |
| 100 | 7,08120 Kč | 708,12 Kč |
| 500 | 5,41784 Kč | 2 708,92 Kč |
| 1 000 | 4,88150 Kč | 4 881,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19983 Kč | 12 599,49 Kč |
| 6 000 | 3,85647 Kč | 23 138,82 Kč |
| 9 000 | 3,68150 Kč | 33 133,50 Kč |
| 15 000 | 3,48491 Kč | 52 273,65 Kč |
| 21 000 | 3,36850 Kč | 70 738,50 Kč |
| 30 000 | 3,28906 Kč | 98 671,80 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |








