TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV28ENER

DigiKey Part Number
1727-PMV28ENERTR-ND - Tape & Reel (TR)
1727-PMV28ENERCT-ND - Cut Tape (CT)
1727-PMV28ENERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV28ENER
Description
PMV28ENE/SOT23/TO-236AB
Customer Reference
Detailed Description
N-Channel 30 V 4.4A (Ta) 660mW (Ta), 8.3W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
37mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
266 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
660mW (Ta), 8.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 952
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
108,34300 Kč83,43 Kč
506,05460 Kč302,73 Kč
1005,30760 Kč530,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,01999 Kč9 059,97 Kč
6 0002,74670 Kč16 480,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč