
PMV28ENER | |
|---|---|
DigiKey Part Number | 1727-PMV28ENERTR-ND - Tape & Reel (TR) 1727-PMV28ENERCT-ND - Cut Tape (CT) 1727-PMV28ENERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV28ENER |
Description | PMV28ENE/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.4A (Ta) 660mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 266 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 100 | 4,29630 Kč | 429,63 Kč |
| 500 | 3,22780 Kč | 1 613,90 Kč |
| 1 000 | 2,88301 Kč | 2 883,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44433 Kč | 7 332,99 Kč |
| 6 000 | 2,22313 Kč | 13 338,78 Kč |
| 9 000 | 2,11036 Kč | 18 993,24 Kč |
| 15 000 | 1,98363 Kč | 29 754,45 Kč |
| 21 000 | 1,90857 Kč | 40 079,97 Kč |
| 30 000 | 1,83560 Kč | 55 068,00 Kč |
| 75 000 | 1,69689 Kč | 127 266,75 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |



