


PMST6428,115 | |
|---|---|
DigiKey Part Number | 1727-PMST6428,115TR-ND - Tape & Reel (TR) 1727-PMST6428,115CT-ND - Cut Tape (CT) 1727-PMST6428,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST6428,115 |
Description | TRANS NPN 50V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 700MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 500 | 1,32582 Kč | 662,91 Kč |
| 1 000 | 1,16728 Kč | 1 167,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96514 Kč | 2 895,42 Kč |
| 6 000 | 0,86298 Kč | 5 177,88 Kč |
| 9 000 | 0,81087 Kč | 7 297,83 Kč |
| 15 000 | 0,75225 Kč | 11 283,75 Kč |
| 21 000 | 0,71749 Kč | 15 067,29 Kč |
| 30 000 | 0,68370 Kč | 20 511,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


