


PMST5551,115 | |
|---|---|
DigiKey Part Number | 1727-2163-2-ND - Tape & Reel (TR) 1727-2163-1-ND - Cut Tape (CT) 1727-2163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST5551,115 |
Description | TRANS NPN 160V 0.3A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5551LT1G | onsemi | 337 063 | MMBT5551LT1GOSCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 100 | 2,20480 Kč | 220,48 Kč |
| 500 | 1,62020 Kč | 810,10 Kč |
| 1 000 | 1,43059 Kč | 1 430,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18877 Kč | 3 566,31 Kč |
| 6 000 | 1,06670 Kč | 6 400,20 Kč |
| 9 000 | 1,00443 Kč | 9 039,87 Kč |
| 15 000 | 0,93437 Kč | 14 015,55 Kč |
| 21 000 | 0,89286 Kč | 18 750,06 Kč |
| 30 000 | 0,85250 Kč | 25 575,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

