Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PMST5551,115

DigiKey Part Number
1727-2163-2-ND - Tape & Reel (TR)
1727-2163-1-ND - Cut Tape (CT)
1727-2163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMST5551,115
Description
TRANS NPN 160V 0.3A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
300 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
160 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
50nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT5551LT1Gonsemi337 063MMBT5551LT1GOSCT-ND3,36000 KčSimilar
In-Stock: 2 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,54900 Kč35,49 Kč
1002,20480 Kč220,48 Kč
5001,62020 Kč810,10 Kč
1 0001,43059 Kč1 430,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18877 Kč3 566,31 Kč
6 0001,06670 Kč6 400,20 Kč
9 0001,00443 Kč9 039,87 Kč
15 0000,93437 Kč14 015,55 Kč
21 0000,89286 Kč18 750,06 Kč
30 0000,85250 Kč25 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč