


PMST4403,115 | |
|---|---|
DigiKey Part Number | 1727-4327-2-ND - Tape & Reel (TR) 1727-4327-1-ND - Cut Tape (CT) 1727-4327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST4403,115 |
Description | TRANS PNP 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMST4403,115 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,65460 Kč | 165,46 Kč |
| 500 | 1,20654 Kč | 603,27 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87541 Kč | 2 626,23 Kč |
| 6 000 | 0,78151 Kč | 4 689,06 Kč |
| 9 000 | 0,73360 Kč | 6 602,40 Kč |
| 15 000 | 0,67969 Kč | 10 195,35 Kč |
| 21 000 | 0,64773 Kč | 13 602,33 Kč |
| 30 000 | 0,61666 Kč | 18 499,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

