


PMST4401,115 | |
|---|---|
DigiKey Part Number | 1727-PMST4401115TR-ND - Tape & Reel (TR) 1727-PMST4401115CT-ND - Cut Tape (CT) 1727-PMST4401115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST4401,115 |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63498 Kč | 1 904,94 Kč |
| 6 000 | 0,56397 Kč | 3 383,82 Kč |
| 9 000 | 0,52773 Kč | 4 749,57 Kč |
| 15 000 | 0,48692 Kč | 7 303,80 Kč |
| 21 000 | 0,46273 Kč | 9 717,33 Kč |
| 30 000 | 0,43919 Kč | 13 175,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 500 | 0,88528 Kč | 442,64 Kč |
| 1 000 | 0,77525 Kč | 775,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,15280 Kč | 115,28 Kč |
| 500 | 0,83488 Kč | 417,44 Kč |
| 1 000 | 0,73136 Kč | 731,36 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




