


PMST3904,135 | |
|---|---|
DigiKey Part Number | 1727-PMST3904,135TR-ND - Tape & Reel (TR) 1727-PMST3904,135CT-ND - Cut Tape (CT) 1727-PMST3904,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST3904,135 |
Description | TRANS NPN 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,39850 Kč | 139,85 Kč |
| 500 | 1,01546 Kč | 507,73 Kč |
| 1 000 | 0,89074 Kč | 890,74 Kč |
| 2 000 | 0,78564 Kč | 1 571,28 Kč |
| 5 000 | 0,67135 Kč | 3 356,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46540 Kč | 4 654,00 Kč |
| 20 000 | 0,41730 Kč | 8 346,00 Kč |
| 30 000 | 0,39277 Kč | 11 783,10 Kč |
| 50 000 | 0,36516 Kč | 18 258,00 Kč |
| 70 000 | 0,34881 Kč | 24 416,70 Kč |
| 100 000 | 0,33290 Kč | 33 290,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


