SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

PMST2369,135

DigiKey Part Number
PMST2369,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMST2369,135
Description
TRANS NPN 15V 0.2A SOT-323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
400nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Power - Max
200 mW
Frequency - Transition
500MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,83059 Kč8 305,90 Kč
20 0000,75113 Kč15 022,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,83059 Kč
Unit Price with VAT:1,00501 Kč