DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB33XN,115

DigiKey Part Number
1727-PMPB33XN,115TR-ND - Tape & Reel (TR)
1727-PMPB33XN,115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PMPB33XN,115
Description
MOSFET N-CH 30V 4.3A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 30 V 4.3A (Ta) 1.5W (Ta), 8.3W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
47mOhm @ 4.3A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
505 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 8.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 785
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,16000 Kč14,16 Kč
108,70700 Kč87,07 Kč
506,32400 Kč316,20 Kč
1005,54700 Kč554,70 Kč
Unit Price without VAT:14,16000 Kč
Unit Price with VAT:17,13360 Kč