
PMPB33XN,115 | |
|---|---|
DigiKey Part Number | 1727-PMPB33XN,115TR-ND - Tape & Reel (TR) 1727-PMPB33XN,115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMPB33XN,115 |
Description | MOSFET N-CH 30V 4.3A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.3A (Ta) 1.5W (Ta), 8.3W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 4.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 505 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 8,70700 Kč | 87,07 Kč |
| 50 | 6,32400 Kč | 316,20 Kč |
| 100 | 5,54700 Kč | 554,70 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |

