


PMPB17EPX | |
|---|---|
DigiKey Part Number | 1727-PMPB17EPXTR-ND - Tape & Reel (TR) 1727-PMPB17EPXCT-ND - Cut Tape (CT) 1727-PMPB17EPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB17EPX |
Description | P-CHANNEL TRENCH MOSFET |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.7A (Ta) 1.9W (Ta), 13W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 5,54140 Kč | 554,14 Kč |
| 500 | 4,19204 Kč | 2 096,02 Kč |
| 1 000 | 3,75633 Kč | 3 756,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20240 Kč | 9 607,20 Kč |
| 6 000 | 2,92317 Kč | 17 539,02 Kč |
| 9 000 | 2,78086 Kč | 25 027,74 Kč |
| 15 000 | 2,62091 Kč | 39 313,65 Kč |
| 21 000 | 2,52620 Kč | 53 050,20 Kč |
| 30 000 | 2,43414 Kč | 73 024,20 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

