

PMPB10R3XNX | |
|---|---|
DigiKey Part Number | 1727-PMPB10R3XNXTR-ND - Tape & Reel (TR) 1727-PMPB10R3XNXCT-ND - Cut Tape (CT) 1727-PMPB10R3XNXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB10R3XNX |
Description | SMALL SIGNAL MOSFETS FOR PORTABL |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.9A (Ta) 1.5W (Ta), 19W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 8.9A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 Kč | 17,29 Kč |
| 10 | 10,68600 Kč | 106,86 Kč |
| 50 | 7,79040 Kč | 389,52 Kč |
| 100 | 6,84890 Kč | 684,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83119 Kč | 11 493,57 Kč |
| 6 000 | 3,49909 Kč | 20 994,54 Kč |
| Unit Price without VAT: | 17,29000 Kč |
|---|---|
| Unit Price with VAT: | 20,92090 Kč |



