
PMP5501G,115 | |
---|---|
DigiKey Part Number | 2156-PMP5501G115-ND |
Manufacturer | |
Manufacturer Product Number | PMP5501G,115 |
Description | TRANS 2PNP 45V 100MA SOT-353 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 45V 100mA 175MHz 300mW Surface Mount SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair, Common Emitter | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 643 | 1,66640 Kč | 6 070,70 Kč |
Unit Price without VAT: | 1,66640 Kč |
---|---|
Unit Price with VAT: | 2,01634 Kč |