
PMP5201Y,135 | |
|---|---|
DigiKey Part Number | 1727-5856-2-ND - Tape & Reel (TR) 1727-5856-1-ND - Cut Tape (CT) 1727-5856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP5201Y,135 |
Description | TRANS 2PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMP5201Y,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 5,47420 Kč | 547,42 Kč |
| 500 | 4,14122 Kč | 2 070,61 Kč |
| 1 000 | 3,71077 Kč | 3 710,77 Kč |
| 2 000 | 3,34803 Kč | 6 696,06 Kč |
| 5 000 | 2,95517 Kč | 14 775,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,71223 Kč | 27 122,30 Kč |
| 20 000 | 2,50794 Kč | 50 158,80 Kč |
| 30 000 | 2,40387 Kč | 72 116,10 Kč |
| 50 000 | 2,28696 Kč | 114 348,00 Kč |
| 70 000 | 2,21775 Kč | 155 242,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



