


PMH550UNEH | |
|---|---|
DigiKey Part Number | 1727-8579-2-ND - Tape & Reel (TR) 1727-8579-1-ND - Cut Tape (CT) 1727-8579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMH550UNEH |
Description | MOSFET N-CH 30V 770MA DFN0606-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 770mA (Ta) 380mW (Ta), 2.8W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMH550UNEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 770mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 30.3 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,35240 Kč | 33,81 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 250 | 1,03648 Kč | 259,12 Kč |
| 500 | 0,97472 Kč | 487,36 Kč |
| 1 000 | 0,92370 Kč | 923,70 Kč |
| 2 500 | 0,86990 Kč | 2 174,75 Kč |
| 5 000 | 0,86100 Kč | 4 305,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81071 Kč | 8 107,10 Kč |
| 20 000 | 0,78873 Kč | 15 774,60 Kč |
| 30 000 | 0,77772 Kč | 23 331,60 Kč |
| 50 000 | 0,76552 Kč | 38 276,00 Kč |
| 70 000 | 0,75838 Kč | 53 086,60 Kč |
| 100 000 | 0,75153 Kč | 75 153,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


