
PMEG60T20ELXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG60T20ELXDXTR-ND - Tape & Reel (TR) 1727-PMEG60T20ELXDXCT-ND - Cut Tape (CT) 1727-PMEG60T20ELXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T20ELXDX |
Description | DIODE SCHOTTKY 60V 2A SOD323HP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 470 nA @ 60 V | |
Capacitance @ Vr, F | 210pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,69006 Kč | 7 605,27 Kč |
| 9 000 | 1,53327 Kč | 13 799,43 Kč |
| 13 500 | 1,45334 Kč | 19 620,09 Kč |
| 22 500 | 1,36349 Kč | 30 678,53 Kč |
| 31 500 | 1,31026 Kč | 41 273,19 Kč |
| 45 000 | 1,25853 Kč | 56 633,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,23040 Kč | 1 115,20 Kč |
| 1 000 | 1,98032 Kč | 1 980,32 Kč |
| 2 000 | 1,76971 Kč | 3 539,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 500 | 2,40890 Kč | 1 204,45 Kč |
| 1 000 | 2,13886 Kč | 2 138,86 Kč |
| 2 000 | 1,91124 Kč | 3 822,48 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



