SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PMEG60T20ELP-QX

DigiKey Part Number
1727-PMEG60T20ELP-QXTR-ND - Tape & Reel (TR)
1727-PMEG60T20ELP-QXCT-ND - Cut Tape (CT)
1727-PMEG60T20ELP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG60T20ELP-QX
Description
DIODE SCHOTTK 60V 2A SOD128/CFP5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
14 ns
Current - Reverse Leakage @ Vr
1.2 µA @ 60 V
Capacitance @ Vr, F
400pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,28000 Kč12,28 Kč
107,55300 Kč75,53 Kč
505,46780 Kč273,39 Kč
1004,78750 Kč478,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,68328 Kč8 049,84 Kč
6 0002,43538 Kč14 612,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12,28000 Kč
Unit Price with VAT:14,85880 Kč