



PMEG60T10ELPX | |
|---|---|
DigiKey Part Number | 1727-7811-2-ND - Tape & Reel (TR) 1727-7811-1-ND - Cut Tape (CT) 1727-7811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T10ELPX |
Description | DIODE SCHOTTK 60V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 800 nA @ 60 V | |
Capacitance @ Vr, F | 280pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 100 | 4,12610 Kč | 412,61 Kč |
| 500 | 3,08796 Kč | 1 543,98 Kč |
| 1 000 | 2,75284 Kč | 2 752,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32623 Kč | 6 978,69 Kč |
| 6 000 | 2,11107 Kč | 12 666,42 Kč |
| 9 000 | 2,00141 Kč | 18 012,69 Kč |
| 15 000 | 1,87812 Kč | 28 171,80 Kč |
| 21 000 | 1,80509 Kč | 37 906,89 Kč |
| 30 000 | 1,73411 Kč | 52 023,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

