SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PMEG60T10ELPX

DigiKey Part Number
1727-7811-2-ND - Tape & Reel (TR)
1727-7811-1-ND - Cut Tape (CT)
1727-7811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG60T10ELPX
Description
DIODE SCHOTTK 60V 1A SOD128/CFP5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
9 ns
Current - Reverse Leakage @ Vr
800 nA @ 60 V
Capacitance @ Vr, F
280pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,71000 Kč12,71 Kč
107,85300 Kč78,53 Kč
505,67820 Kč283,91 Kč
1004,97210 Kč497,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81504 Kč8 445,12 Kč
6 0002,55706 Kč15 342,36 Kč
Manufacturers Standard Package
Unit Price without VAT:12,71000 Kč
Unit Price with VAT:15,37910 Kč