


PMEG6050ELP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6050ELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6050ELP-QXCT-ND - Cut Tape (CT) 1727-PMEG6050ELP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6050ELP-QX |
Description | PMEG6050ELP-Q/SOD128/FLATPOWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 60 V | |
Capacitance @ Vr, F | 315pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,69400 Kč | 86,94 Kč |
| 100 | 5,56980 Kč | 556,98 Kč |
| 500 | 4,22390 Kč | 2 111,95 Kč |
| 1 000 | 3,78984 Kč | 3 789,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23742 Kč | 9 712,26 Kč |
| 6 000 | 2,95914 Kč | 17 754,84 Kč |
| 9 000 | 2,81731 Kč | 25 355,79 Kč |
| 15 000 | 2,65791 Kč | 39 868,65 Kč |
| 21 000 | 2,56352 Kč | 53 833,92 Kč |
| 30 000 | 2,47180 Kč | 74 154,00 Kč |
| 75 000 | 2,39707 Kč | 179 780,25 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |


